New at DigiKey
GSB4116342HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB4116342HR

DigiKey Part Number
664-GSB4116342HR-ND
Manufacturer
Manufacturer Product Number
GSB4116342HR
Description
USB3.0, A, UPRIGHT DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB4116342HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5 00020,29138 Kč101 456,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,29138 Kč
Unit Price with VAT:24,55257 Kč