GSB3C3133DSYHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB3C3133DSYHR

DigiKey Part Number
664-GSB3C3133DSYHRTR-ND - Tape & Reel (TR)
664-GSB3C3133DSYHRCT-ND - Cut Tape (CT)
664-GSB3C3133DSYHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB3C3133DSYHR
Description
USB3.2 GEN1, TYPE C, TOP MOUNT,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSB3C3133DSYHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1028,98600 Kč289,86 Kč
2527,16280 Kč679,07 Kč
5025,86620 Kč1 293,31 Kč
10024,63060 Kč2 463,06 Kč
25023,08764 Kč5 771,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70021,46920 Kč15 028,44 Kč
1 40020,44451 Kč28 622,31 Kč
2 10019,86809 Kč41 722,99 Kč
3 50019,16524 Kč67 078,34 Kč
4 90018,71603 Kč91 708,55 Kč
7 00018,25134 Kč127 759,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč