
GSB3C3133DSYHR | |
|---|---|
DigiKey Part Number | 664-GSB3C3133DSYHRTR-ND - Tape & Reel (TR) 664-GSB3C3133DSYHRCT-ND - Cut Tape (CT) 664-GSB3C3133DSYHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB3C3133DSYHR |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB3C3133DSYHR Models |
Category | Mounting Type Surface Mount, Right Angle; Through Hole |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Feature Horizontal |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,50200 Kč | 295,02 Kč |
| 25 | 27,64160 Kč | 691,04 Kč |
| 50 | 26,31880 Kč | 1 315,94 Kč |
| 100 | 25,06110 Kč | 2 506,11 Kč |
| 250 | 23,49088 Kč | 5 872,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 21,84421 Kč | 15 290,95 Kč |
| 1 400 | 20,80182 Kč | 29 122,55 Kč |
| 2 100 | 20,21548 Kč | 42 452,51 Kč |
| 3 500 | 19,50030 Kč | 68 251,05 Kč |
| 4 900 | 19,04317 Kč | 93 311,53 Kč |
| 7 000 | 18,57036 Kč | 129 992,52 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



