
GSB3C3133DS2HR | |
|---|---|
DigiKey Part Number | 664-GSB3C3133DS2HRTR-ND - Tape & Reel (TR) 664-GSB3C3133DS2HRCT-ND - Cut Tape (CT) 664-GSB3C3133DS2HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB3C3133DS2HR |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB3C3133DS2HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 22,35500 Kč | 223,55 Kč |
| 25 | 20,94040 Kč | 523,51 Kč |
| 50 | 19,94280 Kč | 997,14 Kč |
| 100 | 18,98920 Kč | 1 898,92 Kč |
| 250 | 17,79904 Kč | 4 449,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 16,55071 Kč | 11 585,50 Kč |
| 1 400 | 15,76074 Kč | 22 065,04 Kč |
| 2 100 | 15,31638 Kč | 32 164,40 Kč |
| 3 500 | 14,77439 Kč | 51 710,36 Kč |
| 4 900 | 14,42801 Kč | 70 697,25 Kč |
| 7 000 | 14,06979 Kč | 98 488,53 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |











