USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB343K33AHR

DigiKey Part Number
664-GSB343K33AHRTR-ND - Tape & Reel (TR)
664-GSB343K33AHRCT-ND - Cut Tape (CT)
664-GSB343K33AHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB343K33AHR
Description
USB3.0, MICRO B, RECEPTACLE,RIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSB343K33AHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.8A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - micro B
Shielding
Shielded
Number of Contacts
10
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1032,40000 Kč324,00 Kč
2530,37160 Kč759,29 Kč
5028,91840 Kč1 445,92 Kč
10027,53470 Kč2 753,47 Kč
25025,80992 Kč6 452,48 Kč
50024,57774 Kč12 288,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20023,10533 Kč27 726,40 Kč
2 40022,00302 Kč52 807,25 Kč
3 60021,38302 Kč76 978,87 Kč
6 00020,62669 Kč123 760,14 Kč
8 40020,14343 Kč169 204,81 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč