
GSB31213R0C4HR | |
|---|---|
DigiKey Part Number | 664-GSB31213R0C4HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSB31213R0C4HR |
Description | USB 3.0 A TYPE SINGLE PORT STRAI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB31213R0C4HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,35120 Kč | 55 053,60 Kč |
| Unit Price without VAT: | 18,35120 Kč |
|---|---|
| Unit Price with VAT: | 22,20495 Kč |


