
GSB311725EU | |
|---|---|
DigiKey Part Number | 664-GSB311725EU-ND |
Manufacturer | |
Manufacturer Product Number | GSB311725EU |
Description | USB 3,0 TYPE A RIGHT ANGLE DIP H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311725EU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB3111311HR | Amphenol CS (Commercial Products) | 544 | 664-GSB3111311HR-ND | 31,71000 Kč | Parametric Equivalent |
| GSB3112311HR | Amphenol CS (Commercial Products) | 1 125 | 664-GSB3112311HR-ND | 69,71000 Kč | Parametric Equivalent |
| GSB311J35F2H4EU | Amphenol CS (Commercial Products) | 198 | 664-GSB311J35F2H4EU-ND | 30,87000 Kč | Parametric Equivalent |
| GSB311J380H3HR | Amphenol CS (Commercial Products) | 29 | 664-GSB311J380H3HR-ND | 35,07000 Kč | Parametric Equivalent |
| RAHPCUA30E | Switchcraft Inc. | 802 | 137-RAHPCUA30E-ND | 35,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 25 | 39,99680 Kč | 999,92 Kč |
| 50 | 38,08620 Kč | 1 904,31 Kč |
| 100 | 36,26560 Kč | 3 626,56 Kč |
| 250 | 33,99408 Kč | 8 498,52 Kč |
| 500 | 32,37136 Kč | 16 185,68 Kč |
| 1 000 | 30,82632 Kč | 30 826,32 Kč |
| 2 500 | 28,89762 Kč | 72 244,05 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

