
GSB3115371RF6HR | |
|---|---|
DigiKey Part Number | 664-GSB3115371RF6HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSB3115371RF6HR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.0 Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3115371RF6HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 2 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 1500 |
Number of Contacts 18 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.0 | Shell/Shielding Material Steel |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 36,02656 Kč | 259 391,23 Kč |
| Unit Price without VAT: | 36,02656 Kč |
|---|---|
| Unit Price with VAT: | 43,59214 Kč |




