
GSB311437FHR | |
|---|---|
DigiKey Part Number | 664-GSB311437FHRTR-ND - Tape & Reel (TR) 664-GSB311437FHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB311437FHR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311437FHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SK7) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 23,19700 Kč | 231,97 Kč |
| 25 | 21,74880 Kč | 543,72 Kč |
| 50 | 20,70480 Kč | 1 035,24 Kč |
| 100 | 19,71540 Kč | 1 971,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,87618 Kč | 7 150,47 Kč |
| 800 | 17,02261 Kč | 13 618,09 Kč |
| 1 200 | 16,54249 Kč | 19 850,99 Kč |
| 2 000 | 15,95696 Kč | 31 913,92 Kč |
| 2 800 | 15,58271 Kč | 43 631,59 Kč |
| 4 000 | 15,19568 Kč | 60 782,72 Kč |
| 10 000 | 14,24525 Kč | 142 452,50 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |





