New at DigiKey
GSB3111316HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB3111316HR

DigiKey Part Number
664-GSB3111316HRTR-ND - Tape & Reel (TR)
664-GSB3111316HRCT-ND - Cut Tape (CT)
664-GSB3111316HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB3111316HR
Description
USB 3,0 TYPE A RIGHT ANGLE DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB3111316HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1022,98700 Kč229,87 Kč
2521,53840 Kč538,46 Kč
5020,50700 Kč1 025,35 Kč
10019,52390 Kč1 952,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22018,46659 Kč4 062,65 Kč
44017,58489 Kč7 737,35 Kč
66017,08877 Kč11 278,59 Kč
1 10016,48368 Kč18 132,05 Kč
1 54016,09696 Kč24 789,32 Kč
2 20015,69708 Kč34 533,58 Kč
5 50014,71491 Kč80 932,01 Kč
11 00014,01323 Kč154 145,53 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč