New at DigiKey
GSB12621C1EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB12621C1EU

DigiKey Part Number
664-GSB12621C1EUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSB12621C1EU
Description
USB2.0 A RECEPT,RIGHT ANGLE, SIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB12621C1EU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0007,28900 Kč131 202,00 Kč
Unit Price without VAT:7,28900 Kč
Unit Price with VAT:8,81969 Kč