
GSB11124KEU | |
|---|---|
DigiKey Part Number | 664-GSB11124KEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB11124KEU |
Description | USB2.0 A RECEPT,STRAIGHT TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB11124KEU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB11111KEU | Amphenol CS (Commercial Products) | 5 959 | 664-GSB11111KEU-ND | 17,85000 Kč | Parametric Equivalent |
| GSB11120KEU | Amphenol CS (Commercial Products) | 2 485 | 664-GSB11120KEU-ND | 18,48000 Kč | Parametric Equivalent |
| GSB11121KEU | Amphenol CS (Commercial Products) | 4 225 | 664-GSB11121KEU-ND | 19,32000 Kč | Parametric Equivalent |
| GSB11122BNEU | Amphenol CS (Commercial Products) | 2 854 | 664-GSB11122BNEU-ND | 21,63000 Kč | Parametric Equivalent |
| CU01SAV0S00 | Cvilux USA | 3 662 | 2987-CU01SAV0S00-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 50 | 13,59420 Kč | 679,71 Kč |
| 100 | 12,94530 Kč | 1 294,53 Kč |
| 250 | 12,13348 Kč | 3 033,37 Kč |
| 500 | 11,55394 Kč | 5 776,97 Kč |
| 1 000 | 11,00211 Kč | 11 002,11 Kč |
| 2 500 | 10,31329 Kč | 25 783,23 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

