GMSB0532112YEU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMSB0532112YEU

DigiKey Part Number
664-GMSB0532112YEUTR-ND - Tape & Reel (TR)
664-GMSB0532112YEUCT-ND - Cut Tape (CT)
664-GMSB0532112YEUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMSB0532112YEU
Description
MINI USB B TYPE RECEPTACLE 5POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GMSB0532112YEU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.5A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,61000 Kč10,61 Kč
109,09200 Kč90,92 Kč
258,51400 Kč212,85 Kč
508,10600 Kč405,30 Kč
1007,71900 Kč771,90 Kč
2507,23468 Kč1 808,67 Kč
5006,88886 Kč3 444,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,55972 Kč6 559,72 Kč
2 0006,24659 Kč12 493,18 Kč
3 0006,07029 Kč18 210,87 Kč
5 0005,85543 Kč29 277,15 Kč
7 0005,71811 Kč40 026,77 Kč
10 0005,57605 Kč55 760,50 Kč
25 0005,22722 Kč130 680,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,61000 Kč
Unit Price with VAT:12,83810 Kč