USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMSB0530112C1HR

DigiKey Part Number
664-GMSB0530112C1HRTR-ND - Tape & Reel (TR)
664-GMSB0530112C1HRCT-ND - Cut Tape (CT)
664-GMSB0530112C1HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMSB0530112C1HR
Description
MINI USB 5POS , B TYPE , R/A , S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GMSB0530112C1HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.5A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
107,93600 Kč79,36 Kč
257,42640 Kč185,66 Kč
507,07280 Kč353,64 Kč
1006,73390 Kč673,39 Kč
2506,31164 Kč1 577,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7005,86844 Kč4 107,91 Kč
1 4005,58802 Kč7 823,23 Kč
2 1005,43040 Kč11 403,84 Kč
3 5005,23808 Kč18 333,28 Kč
4 9005,11519 Kč25 064,43 Kč
7 0004,98807 Kč34 916,49 Kč
17 5004,67596 Kč81 829,30 Kč
35 0004,45297 Kč155 853,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč