
GMCB05B23124H1EU | |
|---|---|
DigiKey Part Number | 664-GMCB05B23124H1EUTR-ND - Tape & Reel (TR) 664-GMCB05B23124H1EUCT-ND - Cut Tape (CT) 664-GMCB05B23124H1EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05B23124H1EU |
Description | MICRO USB B SMT VT 5POS 30U" BLA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05B23124H1EU Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VDC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 21,05680 Kč | 526,42 Kč |
| 50 | 20,04880 Kč | 1 002,44 Kč |
| 100 | 19,08930 Kč | 1 908,93 Kč |
| 250 | 17,89364 Kč | 4 473,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,03862 Kč | 8 519,31 Kč |
| 1 000 | 16,22515 Kč | 16 225,15 Kč |
| 1 500 | 15,76768 Kč | 23 651,52 Kč |
| 2 500 | 15,20961 Kč | 38 024,03 Kč |
| 3 500 | 14,85291 Kč | 51 985,18 Kč |
| 5 000 | 14,48404 Kč | 72 420,20 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



