



GMCB05801124EU | |
|---|---|
DigiKey Part Number | 664-GMCB05801124EUCT-ND - Cut Tape (CT) 664-GMCB05801124EUDKR-ND - Digi-Reel® 664-GMCB05801124EUTR-ND |
Manufacturer | |
Manufacturer Product Number | GMCB05801124EU |
Description | MICRO USB RECEPTACLE, SMT, R/A, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05801124EU Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Cut Tape (CT) Digi-Reel® Tray | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHMB20AUETR | Switchcraft Inc. | 1 338 | 137-RAHMB20AUETRCT-ND | 19,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,74240 Kč | 268,56 Kč |
| 50 | 10,23020 Kč | 511,51 Kč |
| 100 | 9,74100 Kč | 974,10 Kč |
| 250 | 9,12908 Kč | 2 282,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,40918 Kč | 6 727,34 Kč |
| 1 600 | 8,00759 Kč | 12 812,14 Kč |
| 2 400 | 7,78168 Kč | 18 676,03 Kč |
| 4 000 | 7,50621 Kč | 30 024,84 Kč |
| 5 600 | 7,33014 Kč | 41 048,78 Kč |
| 8 000 | 7,14806 Kč | 57 184,48 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

