New at DigiKey
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
GH10V12312HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

GH10V12312HR

DigiKey Part Number
664-GH10V12312HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GH10V12312HR
Description
CARDEDGE CONNECTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GH10V12312HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place, Solder Retention
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
37
Color
Black
Number of Positions
74
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.024" (0.60mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400133,12732 Kč319 505,57 Kč
Unit Price without VAT:133,12732 Kč
Unit Price with VAT:161,08406 Kč