38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
GH10V11322HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

GH10V11322HR

DigiKey Part Number
664-GH10V11322HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GH10V11322HR
Description
CARDEDGE CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GH10V11322HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Solder Retention
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
19
Color
Black
Number of Positions
38
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.024" (0.60mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 800115,13991 Kč322 391,75 Kč
Unit Price without VAT:115,13991 Kč
Unit Price with VAT:139,31929 Kč