


G98V1H312HR | |
|---|---|
DigiKey Part Number | 664-G98V1H312HRTR-ND - Tape & Reel (TR) 664-G98V1H312HRCT-ND - Cut Tape (CT) 664-G98V1H312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G98V1H312HR |
Description | CONN EDGE DUAL FML 100POS 0.024 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G98V1H312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 144,17100 Kč | 1 441,71 Kč |
| 25 | 135,14120 Kč | 3 378,53 Kč |
| 50 | 128,69120 Kč | 6 434,56 Kč |
| 100 | 122,54680 Kč | 12 254,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 116,69910 Kč | 23 339,82 Kč |
| 400 | 111,13190 Kč | 44 452,76 Kč |
| 600 | 108,00018 Kč | 64 800,11 Kč |
| 1 000 | 104,18087 Kč | 104 180,87 Kč |
| 1 400 | 101,73991 Kč | 142 435,87 Kč |
| 2 000 | 99,21486 Kč | 198 429,72 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |

