G97V25312HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G97V25312HR
G97V25312HR
G97V25312HR
Mini Cool Edge IO | Datasheet Preview

G97V25312HR

DigiKey Part Number
664-G97V25312HRTR-ND - Tape & Reel (TR)
664-G97V25312HRCT-ND - Cut Tape (CT)
664-G97V25312HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G97V25312HR
Description
CONN EDGE DUAL FMALE 50POS 0.024
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G97V25312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
25
Number of Positions
50
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,78000 Kč111,78 Kč
1094,95700 Kč949,57 Kč
2589,00800 Kč2 225,20 Kč
5084,76000 Kč4 238,00 Kč
10080,70990 Kč8 070,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20076,85775 Kč15 371,55 Kč
40073,19033 Kč29 276,13 Kč
60071,12760 Kč42 676,56 Kč
1 00068,61184 Kč68 611,84 Kč
1 40067,00366 Kč93 805,12 Kč
2 00065,34026 Kč130 680,52 Kč
Manufacturers Standard Package
Unit Price without VAT:111,78000 Kč
Unit Price with VAT:135,25380 Kč