


G97V21352HR | |
|---|---|
DigiKey Part Number | 664-G97V21352HRTR-ND - Tape & Reel (TR) 664-G97V21352HRCT-ND - Cut Tape (CT) 664-G97V21352HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V21352HR |
Description | CONN EDGE DUAL FMALE 38POS 0.024 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V21352HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 78,83200 Kč | 788,32 Kč |
| 25 | 73,89400 Kč | 1 847,35 Kč |
| 50 | 70,36600 Kč | 3 518,30 Kč |
| 100 | 67,00430 Kč | 6 700,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 63,80465 Kč | 12 760,93 Kč |
| 400 | 60,75925 Kč | 24 303,70 Kč |
| 600 | 59,04665 Kč | 35 427,99 Kč |
| 1 000 | 56,95772 Kč | 56 957,72 Kč |
| 1 400 | 55,62252 Kč | 77 871,53 Kč |
| 2 000 | 54,24175 Kč | 108 483,50 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |


