
G97V21342HR | |
|---|---|
DigiKey Part Number | 664-G97V21342HRTR-ND - Tape & Reel (TR) 664-G97V21342HRCT-ND - Cut Tape (CT) 664-G97V21342HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V21342HR |
Description | MCIO, V/T, 85OHM, 38 PIN, 30U",4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V21342HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 74,04900 Kč | 740,49 Kč |
| 25 | 69,40880 Kč | 1 735,22 Kč |
| 50 | 66,09240 Kč | 3 304,62 Kč |
| 100 | 62,93610 Kč | 6 293,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 59,93170 Kč | 11 986,34 Kč |
| 400 | 57,07138 Kč | 22 828,55 Kč |
| 600 | 55,46255 Kč | 33 277,53 Kč |
| 1 000 | 53,50034 Kč | 53 500,34 Kč |
| 1 400 | 52,24595 Kč | 73 144,33 Kč |
| 2 000 | 50,94911 Kč | 101 898,22 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |







