




G97R26312HR | |
|---|---|
DigiKey Part Number | 664-G97R26312HRTR-ND - Tape & Reel (TR) 664-G97R26312HRCT-ND - Cut Tape (CT) 664-G97R26312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97R26312HR |
Description | CONN EDGE DUAL FML 148POS 0.024 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 148 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R26312HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 148 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Pitch 0.024" (0.60mm) | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,47000 Kč | 224,47 Kč |
| 10 | 190,83000 Kč | 1 908,30 Kč |
| 25 | 178,87760 Kč | 4 471,94 Kč |
| 50 | 170,34000 Kč | 8 517,00 Kč |
| 100 | 162,20960 Kč | 16 220,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 115,01273 Kč | 25 302,80 Kč |
| 440 | 109,52557 Kč | 48 191,25 Kč |
| 660 | 106,44014 Kč | 70 250,49 Kč |
| 1 100 | 102,67621 Kč | 112 943,83 Kč |
| 1 540 | 100,27036 Kč | 154 416,35 Kč |
| Unit Price without VAT: | 224,47000 Kč |
|---|---|
| Unit Price with VAT: | 271,60870 Kč |

