



G97R22312HR | |
|---|---|
DigiKey Part Number | 664-G97R22312HRTR-ND - Tape & Reel (TR) 664-G97R22312HRCT-ND - Cut Tape (CT) 664-G97R22312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97R22312HR |
Description | CONN EDGE DUAL FMALE 74POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R22312HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 37 | Contact Type Cantilever |
Number of Positions 74 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,20500 Kč | 952,05 Kč |
| 25 | 89,24160 Kč | 2 231,04 Kč |
| 50 | 84,97480 Kč | 4 248,74 Kč |
| 100 | 80,91790 Kč | 8 091,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,85148 Kč | 18 962,87 Kč |
| 500 | 72,23228 Kč | 36 116,14 Kč |
| 750 | 70,19660 Kč | 52 647,45 Kč |
| 1 250 | 67,71385 Kč | 84 642,31 Kč |
| 1 750 | 66,12714 Kč | 115 722,49 Kč |
| 2 500 | 64,48570 Kč | 161 214,25 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


