38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G97R21322HR

DigiKey Part Number
664-G97R21322HRTR-ND - Tape & Reel (TR)
664-G97R21322HRCT-ND - Cut Tape (CT)
664-G97R21322HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G97R21322HR
Description
MCIO, R/A, 85OHM, 38 PIN, 30U",
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G97R21322HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
19
Number of Positions
38
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,04000 Kč117,04 Kč
1099,52400 Kč995,24 Kč
2593,28520 Kč2 332,13 Kč
5088,82680 Kč4 441,34 Kč
10084,58520 Kč8 458,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22566,72756 Kč15 013,70 Kč
45063,54340 Kč28 594,53 Kč
67561,75228 Kč41 682,79 Kč
1 12559,56776 Kč67 013,73 Kč
1 57558,17178 Kč91 620,55 Kč
2 25056,72760 Kč127 637,10 Kč
Manufacturers Standard Package
Unit Price without VAT:117,04000 Kč
Unit Price with VAT:141,61840 Kč