
G88MPC3232CEU | |
|---|---|
DigiKey Part Number | 664-G88MPC3232CEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G88MPC3232CEU |
Description | MICRO POWER PLUS CABLE SIDE TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | G88MPC3232CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 4,21674 Kč | 88 551,54 Kč |
| Unit Price without VAT: | 4,21674 Kč |
|---|---|
| Unit Price with VAT: | 5,10226 Kč |


