Socket Contact Tin 20-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G88MPC0332CEU

DigiKey Part Number
664-G88MPC0332CEUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G88MPC0332CEU
Description
G88MPC0332CEU-CRIMPING TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-30 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
G88MPC0332CEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Amphenol ICC (Commercial Products)
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
20-30 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 0001,29348 Kč129 348,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,29348 Kč
Unit Price with VAT:1,56511 Kč