



G88MP06102KEU | |
|---|---|
DigiKey Part Number | G88MP06102KEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MP06102KEU |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MP06102KEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 16,91500 Kč | 169,15 Kč |
| 100 | 14,37070 Kč | 1 437,07 Kč |
| 500 | 12,82648 Kč | 6 413,24 Kč |
| 1 000 | 12,21395 Kč | 12 213,95 Kč |
| 5 580 | 10,81901 Kč | 60 370,08 Kč |
| 11 160 | 10,30302 Kč | 114 981,70 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |


