
G88MP04001TEU | |
|---|---|
DigiKey Part Number | 664-G88MP04001TEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MP04001TEU |
Description | G88MP04001TEU-MICRO PWR PLUS WTB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MP04001TEU Models |
Category | Contact Length - Post 0.115" (2.92mm) |
Mfr | Insulation Height 0.340" (8.64mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 380 | 8,75036 Kč | 64 577,66 Kč |
| Unit Price without VAT: | 8,75036 Kč |
|---|---|
| Unit Price with VAT: | 10,58794 Kč |







