Parametric Equivalent

G881H0821C3HR | |
|---|---|
DigiKey Part Number | G881H0821C3HR-ND |
Manufacturer | |
Manufacturer Product Number | G881H0821C3HR |
Description | CONN RCPT HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0821C3HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,78781 Kč | 71 817,15 Kč |
| Unit Price without VAT: | 4,78781 Kč |
|---|---|
| Unit Price with VAT: | 5,79325 Kč |





