G881H0621C3HR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1 078
Unit Price: 17,89000 Kč
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G881H0621C3HR

DigiKey Part Number
G881H0621C3HR-ND
Manufacturer
Manufacturer Product Number
G881H0621C3HR
Description
CONN RCPT HSG 6POS 3.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G881H0621C3HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 17 335 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
106,61000 Kč66,10 Kč
256,19720 Kč154,93 Kč
505,89820 Kč294,91 Kč
1005,61820 Kč561,82 Kč
2505,26504 Kč1 316,26 Kč
5005,01326 Kč2 506,63 Kč
1 0004,77351 Kč4 773,51 Kč
2 5004,47447 Kč11 186,18 Kč
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč

Other Suppliers on DigiKey

17 335In Stock
Ships from WEC