2 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G881H0222CEU

DigiKey Part Number
G881H0222CEU-ND
Manufacturer
Manufacturer Product Number
G881H0222CEU
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
G881H0222CEU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 815
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,86300 Kč28,63 Kč
252,68600 Kč67,15 Kč
502,55960 Kč127,98 Kč
1002,43550 Kč243,55 Kč
2502,28352 Kč570,88 Kč
5002,17404 Kč1 087,02 Kč
1 0002,07006 Kč2 070,06 Kč
2 5001,94022 Kč4 850,55 Kč
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč