
G881A06102TEU | |
|---|---|
DigiKey Part Number | G881A06102TEU-ND |
Manufacturer | |
Manufacturer Product Number | G881A06102TEU |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881A06102TEU Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 580 | 7,65738 Kč | 42 728,18 Kč |
| Unit Price without VAT: | 7,65738 Kč |
|---|---|
| Unit Price with VAT: | 9,26543 Kč |


