Connector Header Through Hole 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.118" (3.00mm)
G881A06102T3EU
G881A06102T3EU

G881A06102T3EU

DigiKey Part Number
G881A06102T3EU-ND
Manufacturer
Manufacturer Product Number
G881A06102T3EU
Description
CONN HEADER VERT 6POS 3MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G881A06102T3EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tray
Insulation Height
0.390" (9.91mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,37600 Kč133,76 Kč
10011,37250 Kč1 137,25 Kč
50010,15002 Kč5 075,01 Kč
1 0009,66538 Kč9 665,38 Kč
5 5808,56124 Kč47 771,72 Kč
11 1608,15285 Kč90 985,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč