G832MB010805222HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G832MB010805222HR
G832MB0_2xHR Recept Drawing

G832MB010805222HR

DigiKey Part Number
G832MB010805222HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB010805222HR
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB010805222HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 725 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,40576 Kč100 811,52 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40576 Kč
Unit Price with VAT:60,99097 Kč

Other Suppliers on DigiKey

725In Stock
Ships from WEC