
G832MB010641222HR | |
|---|---|
DigiKey Part Number | G832MB010641222HRTR-ND - Tape & Reel (TR) G832MB010641222HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB010641222HR |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010641222HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.146" (3.70mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 25 | 67,27760 Kč | 1 681,94 Kč |
| 50 | 64,06480 Kč | 3 203,24 Kč |
| 100 | 61,00550 Kč | 6 100,55 Kč |
| 250 | 57,18512 Kč | 14 296,28 Kč |
| 500 | 54,45622 Kč | 27 228,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 54,83046 Kč | 191 906,61 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |



