Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G8232022YDEU

DigiKey Part Number
664-G8232022YDEU-ND
Manufacturer
Manufacturer Product Number
G8232022YDEU
Description
BOX HEADER 2.0MM PITCH R/A DIP,2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G8232022YDEU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.087" (2.20mm)
Overall Contact Length
-
Insulation Height
0.248" (6.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.5A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 32033,97967 Kč146 792,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,97967 Kč
Unit Price with VAT:41,11540 Kč