
G800MJ302018EU | |
|---|---|
DigiKey Part Number | 664-G800MJ302018EUTR-ND - Tape & Reel (TR) 664-G800MJ302018EUCT-ND - Cut Tape (CT) 664-G800MJ302018EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G800MJ302018EU |
Description | PIN HEADER 2.54MM PITCH STR SMT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G800MJ302018EU Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM20206VBNN | METZ CONNECT USA Inc. | 1 479 | 1849-1036-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 100 | 13,33580 Kč | 1 333,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,34053 Kč | 3 702,16 Kč |
| 600 | 11,75083 Kč | 7 050,50 Kč |
| 900 | 11,41941 Kč | 10 277,47 Kč |
| 1 500 | 11,01499 Kč | 16 522,48 Kč |
| 2 100 | 10,75658 Kč | 22 588,82 Kč |
| 3 000 | 10,48934 Kč | 31 468,02 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |






