



G64V35333HR | |
|---|---|
DigiKey Part Number | 664-G64V35333HRTR-ND - Tape & Reel (TR) 664-G64V35333HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G64V35333HR |
Description | CONN EDGE DUAL FML 168POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G64V35333HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Read Out Dual |
Series | Features Board Guide, Board Lock, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 14; 28; 14; 28 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 168 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 220,08000 Kč | 2 200,80 Kč |
| 25 | 206,30120 Kč | 5 157,53 Kč |
| 50 | 196,44880 Kč | 9 822,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 181,38071 Kč | 28 114,01 Kč |
| 310 | 172,72955 Kč | 53 546,16 Kč |
| 465 | 167,86299 Kč | 78 056,29 Kč |
| 775 | 161,92655 Kč | 125 493,08 Kč |
| 1 085 | 158,13333 Kč | 171 574,66 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |

