140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
TDK Haptic Feedback Products Overview
G64V34312HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G64V34312HR

DigiKey Part Number
664-G64V34312HRTR-ND - Tape & Reel (TR)
664-G64V34312HRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G64V34312HR
Description
CONN EDGE DUAL FML 140POS 0.024
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G64V34312HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.024" (0.60mm)
Manufacturer
Amphenol ICC (Commercial Products)
Read Out
Dual
Series
Features
Board Guide, Board Lock, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
28; 14; 28
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
140
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1208,09000 Kč208,09 Kč
10176,76100 Kč1 767,61 Kč
25165,68280 Kč4 142,07 Kč
50157,76640 Kč7 888,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
155145,66516 Kč22 578,10 Kč
310138,71548 Kč43 001,80 Kč
465134,80671 Kč62 685,12 Kč
775130,03994 Kč100 780,95 Kč
1 085126,99262 Kč137 786,99 Kč
1 550123,84119 Kč191 953,84 Kč
Manufacturers Standard Package
Unit Price without VAT:208,09000 Kč
Unit Price with VAT:251,78890 Kč