


G64V31312HR | |
|---|---|
DigiKey Part Number | 664-G64V31312HRTR-ND - Tape & Reel (TR) 664-G64V31312HRCT-ND - Cut Tape (CT) 664-G64V31312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G64V31312HR |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G64V31312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 10 | 73,94900 Kč | 739,49 Kč |
| 25 | 69,30520 Kč | 1 732,63 Kč |
| 50 | 65,99180 Kč | 3 299,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 60,28722 Kč | 10 851,70 Kč |
| 360 | 57,40978 Kč | 20 667,52 Kč |
| 540 | 55,79146 Kč | 30 127,39 Kč |
| 900 | 53,81760 Kč | 48 435,84 Kč |
| 1 260 | 52,55583 Kč | 66 220,35 Kč |
| 1 800 | 51,25126 Kč | 92 252,27 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |


