G64R34312HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G64R34312HR
TDK Haptic Feedback Products Overview

G64R34312HR

DigiKey Part Number
664-G64R34312HRTR-ND - Tape & Reel (TR)
664-G64R34312HRCT-ND - Cut Tape (CT)
664-G64R34312HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G64R34312HR
Description
CONN EDGE DUAL FML 140POS 0.024
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G64R34312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 14; 28
Number of Positions
140
Card Thickness
-
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Board Lock, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,81000 Kč232,81 Kč
10197,82800 Kč1 978,28 Kč
25185,42520 Kč4 635,63 Kč
50176,57580 Kč8 828,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170161,96982 Kč27 534,87 Kč
340154,24450 Kč52 443,13 Kč
510149,89871 Kč76 448,34 Kč
850144,59865 Kč122 908,85 Kč
1 190141,21066 Kč168 040,69 Kč
Manufacturers Standard Package
Unit Price without VAT:232,81000 Kč
Unit Price with VAT:281,70010 Kč