




G64R32312HR | |
|---|---|
DigiKey Part Number | 664-G64R32312HRTR-ND - Tape & Reel (TR) 664-G64R32312HRCT-ND - Cut Tape (CT) 664-G64R32312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G64R32312HR |
Description | CONN EDGE DUAL FMALE 84P 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G64R32312HR Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions/Bay/Row 28; 14 | Operating Temperature -40°C ~ 85°C |
Number of Positions 84 | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 190,93500 Kč | 1 909,35 Kč |
| 25 | 178,97000 Kč | 4 474,25 Kč |
| 50 | 170,41980 Kč | 8 520,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 156,32518 Kč | 26 575,28 Kč |
| 340 | 148,86841 Kč | 50 615,26 Kč |
| 510 | 144,67375 Kč | 73 783,61 Kč |
| 850 | 139,55888 Kč | 118 625,05 Kč |
| 1 190 | 136,28884 Kč | 162 183,72 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |

