
| G46M2023201CTWEU | |
|---|---|
| DigiKey Part Number | 664-G46M2023201CTWEUTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | G46M2023201CTWEU | 
| Description | MINI DISPLAY PORT, RIGHT ANGLE, | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | DisplayPort, Mini HDMI 1.4 Receptacle Connector 20 Position Through Hole, Right Angle | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | DisplayPort, Mini | |
| Number of Contacts | 20 | |
| Gender | Receptacle | |
| Specifications | HDMI 1.4 | |
| Mounting Type | Through Hole, Right Angle | |
| Mounting Feature | Horizontal | |
| Termination | Solder | |
| Features | - | |
| Ingress Protection | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Number of Ports | 1 | |
| Current Rating (Amps) | 0.5A | |
| Voltage - Rated | 40V | |
| Mating Cycles | 10000 | |
| Shielding | Shielded | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Copper Alloy | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7 600 | 24,42890 Kč | 185 659,64 Kč | 
| Unit Price without VAT: | 24,42890 Kč | 
|---|---|
| Unit Price with VAT: | 29,55897 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic