

G42V14312HR | |
|---|---|
DigiKey Part Number | 664-G42V14312HRTR-ND - Tape & Reel (TR) 664-G42V14312HRCT-ND - Cut Tape (CT) 664-G42V14312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42V14312HR |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V14312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,30000 Kč | 193,30 Kč |
| 10 | 164,26500 Kč | 1 642,65 Kč |
| 25 | 153,96720 Kč | 3 849,18 Kč |
| 50 | 146,61820 Kč | 7 330,91 Kč |
| 100 | 139,61930 Kč | 13 961,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 113,01420 Kč | 22 602,84 Kč |
| 400 | 112,57053 Kč | 45 028,21 Kč |
| Unit Price without VAT: | 193,30000 Kč |
|---|---|
| Unit Price with VAT: | 233,89300 Kč |



