G42V11312HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G42V11312HR
G42V11312HR
G42V11312HR
Mini Cool Edge IO | Datasheet Preview

G42V11312HR

DigiKey Part Number
664-G42V11312HRTR-ND - Tape & Reel (TR)
664-G42V11312HRCT-ND - Cut Tape (CT)
664-G42V11312HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G42V11312HR
Description
CONN EDGE DUAL FMALE 38POS 0.024
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G42V11312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
19
Number of Positions
38
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
1080,05300 Kč800,53 Kč
2575,03080 Kč1 875,77 Kč
5071,44380 Kč3 572,19 Kč
10068,03360 Kč6 803,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20064,78455 Kč12 956,91 Kč
40061,69283 Kč24 677,13 Kč
60059,95427 Kč35 972,56 Kč
1 00057,83298 Kč57 832,98 Kč
1 40056,47760 Kč79 068,64 Kč
2 00055,07522 Kč110 150,44 Kč
Manufacturers Standard Package
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč