G40HB232211HR-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G40HB232211HR-C

DigiKey Part Number
G40HB232211HR-CTR-ND - Tape & Reel (TR)
G40HB232211HR-CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G40HB232211HR-C
Description
CONN MIN HD SAS RCPT 1X2 72P SMD
Customer Reference
Detailed Description
72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle (1x2)
Connector Type
SAS, Mini HD
Number of Positions
72 (36 x 2)
Mounting Type
Surface Mount
Termination
Solder
Features
Board Lock, Latch Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1131,98000 Kč131,98 Kč
10129,45800 Kč1 294,58 Kč
Unit Price without VAT:131,98000 Kč
Unit Price with VAT:159,69580 Kč