


G40HA2331HR | |
|---|---|
DigiKey Part Number | G40HA2331HR-ND |
Manufacturer | |
Manufacturer Product Number | G40HA2331HR |
Description | CONN MINI HD SAS RCPT 1X2 72P RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G40HA2331HR Models |
Category | Number of Positions 72 (36 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Latch Holder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle (1x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 10 | 185,07600 Kč | 1 850,76 Kč |
| 25 | 173,47720 Kč | 4 336,93 Kč |
| 50 | 165,19120 Kč | 8 259,56 Kč |
| 100 | 157,30650 Kč | 15 730,65 Kč |
| 400 | 142,65620 Kč | 57 062,48 Kč |
| 800 | 135,85391 Kč | 108 683,13 Kč |
| 1 200 | 132,02825 Kč | 158 433,90 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |

