18 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole, Right Angle
G40HA1332HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G40HA1332HR

DigiKey Part Number
664-G40HA1332HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G40HA1332HR
Description
G40HA1332HR-1X1 P=0.75MM RA 85 O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G40HA1332HR Models
Product Attributes
Filter Similar Products
Category
Number of Positions
18
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini HD
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20064,39404 Kč77 272,85 Kč
Unit Price without VAT:64,39404 Kč
Unit Price with VAT:77,91679 Kč