
G40H4232211HR | |
|---|---|
DigiKey Part Number | G40H4232211HRTR-ND - Tape & Reel (TR) G40H4232211HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G40H4232211HR |
Description | CONN MIN HD SAS RCPT 1X2 72P SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H4232211HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle (1x2) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock, Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,21000 Kč | 217,21 Kč |
| 10 | 184,65300 Kč | 1 846,53 Kč |
| 25 | 173,08920 Kč | 4 327,23 Kč |
| 50 | 164,82100 Kč | 8 241,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 76,20978 Kč | 396 290,86 Kč |
| Unit Price without VAT: | 217,21000 Kč |
|---|---|
| Unit Price with VAT: | 262,82410 Kč |










